Parametric Equivalent

VND5004ATR-E | |
|---|---|
DigiKey Part Number | VND5004ATR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND5004ATR-E |
Description | IC PWR DRIVER N-CHAN 1:1 24PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A 24-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VND5004ATR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 70A | |
Rds On (Typ) | 4mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (12x12) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥801.97400 | ¥1,202,961 |
| Unit Price without JCT: | ¥801.97400 |
|---|---|
| Unit Price with JCT: | ¥882.17140 |


