Image for TSX5070FN013TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX5070FN013TR

DigiKey Part Number
497-2336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX5070FN013TR
Description
IC CODEC/FILTER PROGRMBL 28-PLCC
Customer Reference
Detailed Description
PCM, Filter Interface PCM Audio Interface 28-PLCC (11.5x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PCM, Filter
Data Interface
PCM Audio Interface
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.5x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.