
TSV324IPT | |
|---|---|
DigiKey Part Number | 497-5201-2-ND - Tape & Reel (TR) 497-5201-1-ND - Cut Tape (CT) 497-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV324IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥163.70000 | ¥1,637 |
| 25 | ¥148.40000 | ¥3,710 |
| 100 | ¥131.55000 | ¥13,155 |
| 250 | ¥123.49200 | ¥30,873 |
| 500 | ¥118.63600 | ¥59,318 |
| 1,000 | ¥114.63800 | ¥114,638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥110.41920 | ¥276,048 |
| 5,000 | ¥107.87620 | ¥539,381 |
| 7,500 | ¥106.60307 | ¥799,523 |
| 12,500 | ¥105.19208 | ¥1,314,901 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

