
TS4601BEIJT | |
|---|---|
DigiKey Part Number | 497-11992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4601BEIJT |
Description | IC AMP CLASS AB STER 16FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-FlipChip (2.1x2.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Short-Circuit and Thermal Protection, Standby, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-FlipChip (2.1x2.1) | |
Package / Case | 16-UFBGA, FCBGA | |
Base Product Number |

