


TS4061BILT-1.225 | |
|---|---|
DigiKey Part Number | 497-TS4061BILT-1.225TR-ND - Tape & Reel (TR) 497-TS4061BILT-1.225CT-ND - Cut Tape (CT) 497-TS4061BILT-1.225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4061BILT-1.225 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4061BILT-1.225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥119.80000 | ¥1,198 |
| 25 | ¥108.08000 | ¥2,702 |
| 100 | ¥95.23000 | ¥9,523 |
| 250 | ¥89.09200 | ¥22,273 |
| 500 | ¥85.39200 | ¥42,696 |
| 1,000 | ¥82.35200 | ¥82,352 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

