
TDA7569LVPD | |
|---|---|
DigiKey Part Number | 497-TDA7569LVPD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7569LVPD |
Description | DISCRETE |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class SB PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class SB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad |

