25 Flexiwatt Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7566

DigiKey Part Number
TDA7566-ND
Manufacturer
Manufacturer Product Number
TDA7566
Description
IC AMP AB QUAD 60W 25FLEXIWATT
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
60W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
I2C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 150°C (TJ)
Supplier Device Package
25-Flexiwatt (Vertical)
Package / Case
25-Flexiwatt, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.