
TDA7492PE | |
|---|---|
DigiKey Part Number | TDA7492PE-ND |
Manufacturer | |
Manufacturer Product Number | TDA7492PE |
Description | IC AMP D STEREO 41W POWERSSO36 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 41W x 2 @ 6Ohm | |
Voltage - Supply | 7V ~ 26V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |

