


TDA7462D | |
|---|---|
DigiKey Part Number | TDA7462D-ND |
Manufacturer | |
Manufacturer Product Number | TDA7462D |
Description | IC AUDIO SIGNAL PROC/COMP 28SO |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor, Compander 2 Channel 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Signal Processor, Compander | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7.5V ~ 10.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

