
TDA2005R | |
|---|---|
DigiKey Part Number | 497-11749-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA2005R |
Description | IC AMP B MON/STER 22W 11MULTIWTT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class B 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA2005R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class B | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22W x 1 @ 3.2Ohm; 12W x 2 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | 11-Multiwatt | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |

