


T435-800W | |
|---|---|
DigiKey Part Number | 497-12378-ND |
Manufacturer | |
Manufacturer Product Number | T435-800W |
Description | TRIAC ALTERNISTOR 800V ISOWATT |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 4 A Through Hole ISOWATT220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOWATT220AB-3 | |
Supplier Device Package | ISOWATT220AB | |
Base Product Number |


