TO-251 IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU3N80K5

DigiKey Part Number
497-14223-5-ND
Manufacturer
Manufacturer Product Number
STU3N80K5
Description
MOSFET N-CH 800V 2.5A IPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 2.5A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
STU3N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (IPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥242.00000¥242
75¥118.90667¥8,918
150¥110.64667¥16,597
525¥102.51238¥53,819
1,050¥90.91810¥95,464
2,025¥88.76296¥179,745
5,025¥80.81970¥406,119
10,050¥80.12209¥805,227
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥242.00000
Unit Price with JCT:¥266.20000