
STU2NK100Z | |
|---|---|
DigiKey Part Number | 497-12694-5-ND |
Manufacturer | |
Manufacturer Product Number | STU2NK100Z |
Description | MOSFET N-CH 1000V 1.85A IPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 1.85A (Tc) 70W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | STU2NK100Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 499 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥332.00000 | ¥332 |
| 75 | ¥149.70667 | ¥11,228 |
| 150 | ¥134.52000 | ¥20,178 |
| 525 | ¥112.91429 | ¥59,280 |
| 1,050 | ¥103.55905 | ¥108,737 |
| 2,025 | ¥96.07012 | ¥194,542 |
| 5,025 | ¥87.54328 | ¥439,905 |
| 10,050 | ¥87.17005 | ¥876,059 |
| Unit Price without JCT: | ¥332.00000 |
|---|---|
| Unit Price with JCT: | ¥365.20000 |

