TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STQ3N45K3-AP

DigiKey Part Number
497-STQ3N45K3-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STQ3N45K3-AP
Description
MOSFET N-CH 450V 600MA TO92-3
Customer Reference
Detailed Description
N-Channel 450 V 600mA (Tc) 3W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.