Diode 100 V 5A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST5H100AFY

DigiKey Part Number
497-STPST5H100AFYTR-ND - Tape & Reel (TR)
497-STPST5H100AFYCT-ND - Cut Tape (CT)
497-STPST5H100AFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST5H100AFY
Description
DIODE SCHOTTK 100V 5A SOD128FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SOD128Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
11.5 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD128Flat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,714
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥154.00000¥154
10¥96.20000¥962
100¥62.53000¥6,253
500¥48.04800¥24,024
1,000¥43.38100¥43,381
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥37.44967¥112,349
6,000¥34.46200¥206,772
9,000¥32.94000¥296,460
15,000¥31.23007¥468,451
21,000¥30.21752¥634,568
30,000¥30.08440¥902,532
Manufacturers Standard Package
Unit Price without JCT:¥154.00000
Unit Price with JCT:¥169.40000