
STPST2H100ZF | |
|---|---|
DigiKey Part Number | 497-STPST2H100ZFTR-ND - Tape & Reel (TR) 497-STPST2H100ZFCT-ND - Cut Tape (CT) 497-STPST2H100ZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST2H100ZF |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 805 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥42.50000 | ¥425 |
| 100 | ¥28.66000 | ¥2,866 |
| 500 | ¥21.41400 | ¥10,707 |
| 1,000 | ¥19.07300 | ¥19,073 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.23467 | ¥39,704 |
| 6,000 | ¥12.27433 | ¥73,646 |
| 9,000 | ¥11.95722 | ¥107,615 |
| 15,000 | ¥10.86900 | ¥163,035 |
| 21,000 | ¥10.69852 | ¥224,669 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

