Diode 100 V 2A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST2H100UF

DigiKey Part Number
497-STPST2H100UFTR-ND - Tape & Reel (TR)
497-STPST2H100UFCT-ND - Cut Tape (CT)
497-STPST2H100UFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST2H100UF
Description
DIODE SCHOTTKY 100V 2A SMBFLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMBflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
805 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.7 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,590
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥51.80000¥518
100¥36.99000¥3,699
500¥27.88200¥13,941
1,000¥24.21300¥24,213
2,000¥22.46450¥44,929
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥17.75780¥88,789
10,000¥17.25030¥172,503
15,000¥16.59293¥248,894
25,000¥15.21272¥380,318
Manufacturers Standard Package
Unit Price without JCT:¥76.00000
Unit Price with JCT:¥83.60000