
STPST2H100UF | |
|---|---|
DigiKey Part Number | 497-STPST2H100UFTR-ND - Tape & Reel (TR) 497-STPST2H100UFCT-ND - Cut Tape (CT) 497-STPST2H100UFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST2H100UF |
Description | DIODE SCHOTTKY 100V 2A SMBFLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 805 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥51.80000 | ¥518 |
| 100 | ¥36.99000 | ¥3,699 |
| 500 | ¥27.88200 | ¥13,941 |
| 1,000 | ¥24.21300 | ¥24,213 |
| 2,000 | ¥22.46450 | ¥44,929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.75780 | ¥88,789 |
| 10,000 | ¥17.25030 | ¥172,503 |
| 15,000 | ¥16.59293 | ¥248,894 |
| 25,000 | ¥15.21272 | ¥380,318 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

