Diode 100 V 1A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST1H100AFY

DigiKey Part Number
497-STPST1H100AFYTR-ND - Tape & Reel (TR)
497-STPST1H100AFYCT-ND - Cut Tape (CT)
497-STPST1H100AFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST1H100AFY
Description
DIODE SCHOTTK 100V 1A SOD128FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD128Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
725 mV @ 1 A
Speed
-
Current - Reverse Leakage @ Vr
1.7 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD128Flat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,251
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥95.00000¥95
10¥57.90000¥579
100¥36.99000¥3,699
500¥27.88200¥13,941
1,000¥24.94200¥24,942
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥21.51133¥64,534
6,000¥19.24067¥115,444
9,000¥18.08100¥162,729
15,000¥17.27367¥259,105
21,000¥16.63386¥349,311
30,000¥16.61650¥498,495
Manufacturers Standard Package
Unit Price without JCT:¥95.00000
Unit Price with JCT:¥104.50000