Diode 100 V 1A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST1H100AF

DigiKey Part Number
497-STPST1H100AFTR-ND - Tape & Reel (TR)
497-STPST1H100AFCT-ND - Cut Tape (CT)
497-STPST1H100AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST1H100AF
Description
DIODE SCHOTTK 100V 1A SOD128FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD128Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
725 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.7 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD128Flat
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,107
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥66.00000¥66
10¥42.60000¥426
100¥30.37000¥3,037
500¥22.74400¥11,372
1,000¥20.27700¥20,277
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥17.13800¥51,414
6,000¥15.42583¥92,555
9,000¥13.94622¥125,516
15,000¥13.84087¥207,613
21,000¥13.30343¥279,372
30,000¥12.78117¥383,435
Manufacturers Standard Package
Unit Price without JCT:¥66.00000
Unit Price with JCT:¥72.60000