
STPST10H100SBYTR | |
|---|---|
DigiKey Part Number | 497-STPST10H100SBYTR-ND - Tape & Reel (TR) 497-STPST10H100SBYTRCT-ND - Cut Tape (CT) 497-STPST10H100SBYTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST10H100SBYTR |
Description | DIODE SCHOTTKY 100V 10A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 715 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 26 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥227.00000 | ¥227 |
| 10 | ¥144.30000 | ¥1,443 |
| 100 | ¥105.08000 | ¥10,508 |
| 500 | ¥82.40600 | ¥41,203 |
| 1,000 | ¥75.11200 | ¥75,112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥61.31480 | ¥153,287 |
| 5,000 | ¥57.67240 | ¥288,362 |
| Unit Price without JCT: | ¥227.00000 |
|---|---|
| Unit Price with JCT: | ¥249.70000 |


