
STPST10H100SB-TR | |
|---|---|
DigiKey Part Number | 497-STPST10H100SB-TR-ND - Tape & Reel (TR) 497-STPST10H100SB-TRCT-ND - Cut Tape (CT) 497-STPST10H100SB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST10H100SB-TR |
Description | DIODE SCHOTTKY 100V 10A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 715 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 26 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201.00000 | ¥201 |
| 10 | ¥135.20000 | ¥1,352 |
| 100 | ¥92.04000 | ¥9,204 |
| 500 | ¥71.79800 | ¥35,899 |
| 1,000 | ¥65.28100 | ¥65,281 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥58.22640 | ¥145,566 |
| 5,000 | ¥54.04820 | ¥270,241 |
| 7,500 | ¥49.65680 | ¥372,426 |
| Unit Price without JCT: | ¥201.00000 |
|---|---|
| Unit Price with JCT: | ¥221.10000 |


