
STPSC6C065DY | |
---|---|
DigiKey Part Number | STPSC6C065DY-ND |
Manufacturer | |
Manufacturer Product Number | STPSC6C065DY |
Description | DIODE SIL CARB 650V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC6C065DY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 270pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥142.72100 | ¥142,721 |
Unit Price without JCT: | ¥142.72100 |
---|---|
Unit Price with JCT: | ¥156.99310 |