Diode 200 V 4A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS4S200UF

DigiKey Part Number
497-15321-2-ND - Tape & Reel (TR)
497-15321-1-ND - Cut Tape (CT)
497-15321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS4S200UF
Description
DIODE SCHOTTKY 200V 4A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STPS4S200UF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥104.00000¥104
10¥68.80000¥688
100¥50.49000¥5,049
500¥38.48400¥19,242
1,000¥34.18900¥34,189
2,000¥31.35350¥62,707
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥28.24400¥141,220
10,000¥25.64000¥256,400
15,000¥25.02913¥375,437
Manufacturers Standard Package
Unit Price without JCT:¥104.00000
Unit Price with JCT:¥114.40000