
STP40N60M2 | |
|---|---|
DigiKey Part Number | 497-14222-5-ND |
Manufacturer | |
Manufacturer Product Number | STP40N60M2 |
Description | MOSFET N-CH 600V 34A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP40N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥952.00000 | ¥952 |
| 50 | ¥501.06000 | ¥25,053 |
| 100 | ¥457.45000 | ¥45,745 |
| 500 | ¥381.10200 | ¥190,551 |
| 1,000 | ¥365.63700 | ¥365,637 |
| Unit Price without JCT: | ¥952.00000 |
|---|---|
| Unit Price with JCT: | ¥1,047.20000 |

