STP11NM65N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 143
Unit Price: ¥518.00000
Datasheet

Similar


Infineon Technologies
In Stock: 994
Unit Price: ¥516.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,333
Unit Price: ¥266.97191
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥300.39333
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥368.76333
Datasheet

Similar


IXYS
In Stock: 11
Unit Price: ¥672.00000
Datasheet

Similar


IXYS
In Stock: 26
Unit Price: ¥858.00000
Datasheet

Similar


IXYS
In Stock: 12
Unit Price: ¥725.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥564.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥564.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥514.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 989
Unit Price: ¥654.00000
Datasheet
N-Channel 650 V 11A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP11NM65N

DigiKey Part Number
497-13108-5-ND
Manufacturer
Manufacturer Product Number
STP11NM65N
Description
MOSFET N-CH 650V 11A TO-220
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP11NM65N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
455mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes