
STM8L-DISCOVERY | |
|---|---|
DigiKey Part Number | 497-10660-ND |
Manufacturer | |
Manufacturer Product Number | STM8L-DISCOVERY |
Description | DISCOVERY STM8L15X EVAL BRD |
Customer Reference | |
Detailed Description | STM8L15x Discovery STM8L STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | ||
Utilized IC / Part | STM8L15x | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW | |
Note | - | |
Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,753.00000 | ¥1,753 |
| Unit Price without JCT: | ¥1,753.00000 |
|---|---|
| Unit Price with JCT: | ¥1,928.30000 |

