
STM6717TWWY6F | |
|---|---|
DigiKey Part Number | 497-5011-2-ND - Tape & Reel (TR) 497-5011-1-ND - Cut Tape (CT) 497-5011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6717TWWY6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6717TWWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.665V, 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥285.00000 | ¥285 |
| 10 | ¥209.00000 | ¥2,090 |
| 25 | ¥190.08000 | ¥4,752 |
| 100 | ¥169.17000 | ¥16,917 |
| 250 | ¥159.21200 | ¥39,803 |
| 500 | ¥153.21200 | ¥76,606 |
| 1,000 | ¥148.27000 | ¥148,270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥142.16533 | ¥426,496 |
| 6,000 | ¥139.17867 | ¥835,072 |
| 9,000 | ¥137.68322 | ¥1,239,149 |
| Unit Price without JCT: | ¥285.00000 |
|---|---|
| Unit Price with JCT: | ¥313.50000 |

