
STM32G0B1CEU7TR | |
|---|---|
DigiKey Part Number | 497-STM32G0B1CEU7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G0B1CEU7TR |
Description | IC MCU 32BIT 512KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1CEU7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥461.36120 | ¥1,153,403 |
| Unit Price without JCT: | ¥461.36120 |
|---|---|
| Unit Price with JCT: | ¥507.49732 |

