STM32L051R8H6 | |
---|---|
DigiKey Part Number | 497-18572-ND |
Manufacturer | |
Manufacturer Product Number | STM32L051R8H6 |
Description | IC MCU 32BIT 64KB FLASH 64TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051R8H6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (5x5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.91000 | $3.91 |
10 | $2.95300 | $29.53 |
25 | $2.71360 | $67.84 |
100 | $2.45070 | $245.07 |
250 | $2.32536 | $581.34 |
640 | $2.22627 | $1,424.81 |
1,280 | $2.16825 | $2,775.36 |
2,560 | $2.12052 | $5,428.53 |
Unit Price without JCT: | $3.91000 |
---|---|
Unit Price with JCT: | $4.30100 |