


STM32G071EBY6TR | |
|---|---|
DigiKey Part Number | 497-STM32G071EBY6TR-ND - Tape & Reel (TR) 497-STM32G071EBY6CT-ND - Cut Tape (CT) 497-STM32G071EBY6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G071EBY6TR |
Description | IC MCU 32BIT 128KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 25-WLCSP (2.3x2.48) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071EBY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.3x2.48) | |
Package / Case | 25-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥493.00000 | ¥493 |
| 10 | ¥368.20000 | ¥3,682 |
| 25 | ¥337.24000 | ¥8,431 |
| 100 | ¥303.16000 | ¥30,316 |
| 250 | ¥286.90800 | ¥71,727 |
| 500 | ¥277.10400 | ¥138,552 |
| 1,000 | ¥269.03400 | ¥269,034 |
| 2,500 | ¥260.51640 | ¥651,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥255.38480 | ¥1,276,924 |
| Unit Price without JCT: | ¥493.00000 |
|---|---|
| Unit Price with JCT: | ¥542.30000 |













