


STM32F302VDH6 | |
|---|---|
DigiKey Part Number | STM32F302VDH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F302VDH6 |
Description | IC MCU 32BIT 384KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F302VDH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-UFBGA (7x7) | |
Package / Case | 100-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,496 | ¥888.21915 | ¥2,216,995 |
| Unit Price without JCT: | ¥888.21915 |
|---|---|
| Unit Price with JCT: | ¥977.04107 |











