
STM3240G-JAVA | |
|---|---|
DigiKey Part Number | 497-13543-ND |
Manufacturer | |
Manufacturer Product Number | STM3240G-JAVA |
Description | STM32F407IGH6 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F407IGH6 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32F407IGH6 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

