
STL13N65M2 | |
|---|---|
DigiKey Part Number | 497-15476-2-ND - Tape & Reel (TR) 497-15476-1-ND - Cut Tape (CT) 497-15476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL13N65M2 |
Description | MOSFET N-CH 650V 6.5A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6.5A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL13N65M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 475mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥430.00000 | ¥430 |
| 10 | ¥277.30000 | ¥2,773 |
| 100 | ¥190.05000 | ¥19,005 |
| 500 | ¥152.71800 | ¥76,359 |
| 1,000 | ¥152.42000 | ¥152,420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥124.39633 | ¥373,189 |
| 6,000 | ¥123.28183 | ¥739,691 |
| Unit Price without JCT: | ¥430.00000 |
|---|---|
| Unit Price with JCT: | ¥473.00000 |

