
STHU36N60DM6AG | |
|---|---|
DigiKey Part Number | 497-STHU36N60DM6AGTR-ND - Tape & Reel (TR) 497-STHU36N60DM6AGCT-ND - Cut Tape (CT) 497-STHU36N60DM6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STHU36N60DM6AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 600 V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 210W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | STHU36N60DM6AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1960 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HU3PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥776.00000 | ¥776 |
| 10 | ¥589.50000 | ¥5,895 |
| 25 | ¥543.00000 | ¥13,575 |
| 100 | ¥491.85000 | ¥49,185 |
| 250 | ¥467.47200 | ¥116,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥449.36500 | ¥269,619 |
| 1,200 | ¥437.87667 | ¥525,452 |
| 1,800 | ¥432.12167 | ¥777,819 |
| 3,000 | ¥425.74567 | ¥1,277,237 |
| Unit Price without JCT: | ¥776.00000 |
|---|---|
| Unit Price with JCT: | ¥853.60000 |

