Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STGWA30N120KD | |
|---|---|
DigiKey Part Number | STGWA30N120KD-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30N120KD |
Description | IGBT 1200V 60A TO-247 |
Customer Reference | |
Detailed Description | IGBT 1200 V 60 A 220 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 3.85V @ 15V, 20A | |
Power - Max | 220 W | |
Switching Energy | 2.4mJ (on), 4.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 105 nC | |
Td (on/off) @ 25°C | 36ns/251ns | |
Test Condition | 960V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 84 ns | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |









