Image for STG3384DTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG3384DTR

DigiKey Part Number
STG3384DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STG3384DTR
Description
IC SW SPST-NOX2 700MOHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 700mOhm 10-TDFN (2.5x1.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
700mOhm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
85MHz
Charge Injection
44pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-76dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
10-TDFN (2.5x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.