
STEVAL-ISV018V1 | |
|---|---|
DigiKey Part Number | 497-13157-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV018V1 |
Description | EVAL BOARD FOR SPV1020 |
Customer Reference | |
Detailed Description | SPV1020 - 1 Non-Isolated Output Special Purpose, MPPT, Solar Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose, MPPT, Solar | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 300W | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 6.5V ~ 40V | |
Regulator Topology | Boost | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | SPV1020 | |
Note | - |



