


STGB20H60DF | |
---|---|
DigiKey Part Number | 497-15117-2-ND - Tape & Reel (TR) 497-15117-1-ND - Cut Tape (CT) 497-15117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB20H60DF |
Description | IGBT TRENCH FS 600V 40A D2PAK |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 167 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB20H60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Power - Max | 167 W | |
Switching Energy | 209µJ (on), 261µJ (off) | |
Input Type | Standard | |
Gate Charge | 115 nC | |
Td (on/off) @ 25°C | 42.5ns/177ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥434.00000 | ¥434 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥143.30600 | ¥143,306 |
2,000 | ¥133.16650 | ¥266,333 |
3,000 | ¥128.17733 | ¥384,532 |
Unit Price without JCT: | ¥434.00000 |
---|---|
Unit Price with JCT: | ¥477.40000 |