
STCCP27ATBR | |
|---|---|
DigiKey Part Number | STCCP27ATBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCCP27ATBR |
Description | IC INTFACE SPECIALIZED 25UTFBGA |
Customer Reference | |
Detailed Description | Receiver Interface 25-uTFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Receiver | |
Interface | - | |
Voltage - Supply | 2.65V ~ 3.6V | |
Package / Case | 25-TFBGA | |
Supplier Device Package | 25-uTFBGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

