Transistor Gate Driver NPN - Emitter Switched Bipolar 1500V (1.5kV) 8A Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC08DE150HP

DigiKey Part Number
497-7003-5-ND
Manufacturer
Manufacturer Product Number
STC08DE150HP
Description
TRANS SW BIPO 1500V 8A TO247-4
Customer Reference
Detailed Description
Transistor Gate Driver NPN - Emitter Switched Bipolar 1500V (1.5kV) 8A Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
NPN - Emitter Switched Bipolar
Applications
Gate Driver
Voltage - Rated
1500V (1.5kV)
Current Rating (Amps)
8A
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
TO-247-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.