TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBV45

DigiKey Part Number
STBV45-ND
Manufacturer
Manufacturer Product Number
STBV45
Description
TRANS NPN 400V 0.75A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 750 mA 950 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
750 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 135mA, 400mA
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 400mA, 5V
Power - Max
950 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types