
STCS1PHR | |
|---|---|
DigiKey Part Number | 497-5961-2-ND - Tape & Reel (TR) 497-5961-1-ND - Cut Tape (CT) 497-5961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS1PHR |
Description | IC LED DRV LIN PWM POWERSO-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A PowerSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | STCS1PHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-8 | |
Supplier Device Package | PowerSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥312.00000 | ¥312 |
| 10 | ¥229.20000 | ¥2,292 |
| 25 | ¥208.68000 | ¥5,217 |
| 100 | ¥186.04000 | ¥18,604 |
| 250 | ¥175.25200 | ¥43,813 |
| 500 | ¥168.74400 | ¥84,372 |
| 1,000 | ¥163.39000 | ¥163,390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥157.73880 | ¥394,347 |
| 5,000 | ¥154.33300 | ¥771,665 |
| 7,500 | ¥152.62800 | ¥1,144,710 |
| Unit Price without JCT: | ¥312.00000 |
|---|---|
| Unit Price with JCT: | ¥343.20000 |






