MFR Recommended
Similar



STB32NM50N | |
|---|---|
DigiKey Part Number | 497-13264-2-ND - Tape & Reel (TR) 497-13264-1-ND - Cut Tape (CT) 497-13264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB32NM50N |
Description | MOSFET N CH 500V 22A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB32NM50N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1973 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥843.00000 | ¥843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥310.29800 | ¥310,298 |
| Unit Price without JCT: | ¥843.00000 |
|---|---|
| Unit Price with JCT: | ¥927.30000 |



