N-Channel 60 V 80A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 80A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB130N6F7

DigiKey Part Number
497-15895-2-ND - Tape & Reel (TR)
497-15895-1-ND - Cut Tape (CT)
497-15895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB130N6F7
Description
MOSFET N-CH 60V 80A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB130N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥423.00000¥423
10¥272.00000¥2,720
100¥186.24000¥18,624
500¥149.53400¥74,767
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥137.73200¥137,732
2,000¥127.81000¥255,620
3,000¥122.75600¥368,268
5,000¥121.41580¥607,079
Manufacturers Standard Package
Unit Price without JCT:¥423.00000
Unit Price with JCT:¥465.30000