ST662ABD-TRY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: ¥1,431.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥833.57600
Datasheet

Similar


Analog Devices Inc.
In Stock: 282
Unit Price: ¥1,685.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥994.87400
Datasheet

Similar


Analog Devices Inc.
In Stock: 194
Unit Price: ¥1,775.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,564
Unit Price: ¥1,775.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥1,990.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥1,190.53640
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST662ABD-TRY

DigiKey Part Number
497-10226-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST662ABD-TRY
Description
IC REG CHARG PUMP 12V 30MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes