
ST3DV520QTR | |
|---|---|
DigiKey Part Number | 497-8381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3DV520QTR |
Description | IC SWITCH SPDT X 4 7.5OHM 56QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 7.5Ohm 56-QFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 8.5ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -45dB @ 250MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (11x5) | |
Base Product Number |

