


ST25R3911B-AQFT | |
|---|---|
DigiKey Part Number | 497-17138-2-ND - Tape & Reel (TR) 497-17138-1-ND - Cut Tape (CT) 497-17138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3911B-AQFT |
Description | IC RFID READER 13.56MHZ 32QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3911B-AQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥841.00000 | ¥841 |
| 10 | ¥728.30000 | ¥7,283 |
| 25 | ¥688.80000 | ¥17,220 |
| 100 | ¥634.65000 | ¥63,465 |
| 250 | ¥602.15600 | ¥150,539 |
| 500 | ¥579.21600 | ¥289,608 |
| 1,000 | ¥557.60300 | ¥557,603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥518.07625 | ¥2,072,305 |
| Unit Price without JCT: | ¥841.00000 |
|---|---|
| Unit Price with JCT: | ¥925.10000 |











