
ST16045 | |
|---|---|
DigiKey Part Number | 497-ST16045-ND |
Manufacturer | |
Manufacturer Product Number | ST16045 |
Description | RF MOSFET LDMOS A2 |
Customer Reference | |
Detailed Description | RF Mosfet 700MHz ~ 1.7GHz 20dB 45W A2 |
EDA/CAD Models | ST16045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 700MHz ~ 1.7GHz | |
Gain | 20dB | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | A2 | |
Base Product Number |

