
SR2PARU | |
|---|---|
DigiKey Part Number | 497-14628-2-ND - Tape & Reel (TR) 497-14628-1-ND - Cut Tape (CT) 497-14628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2PARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR2PARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥168.40000 | ¥1,684 |
| 25 | ¥152.52000 | ¥3,813 |
| 100 | ¥135.27000 | ¥13,527 |
| 250 | ¥127.01600 | ¥31,754 |
| 500 | ¥122.04600 | ¥61,023 |
| 1,000 | ¥117.95400 | ¥117,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥112.90000 | ¥338,700 |
| 6,000 | ¥110.42617 | ¥662,557 |
| 9,000 | ¥109.18778 | ¥982,690 |
| 15,000 | ¥107.81573 | ¥1,617,236 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |

